+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C60N

Converter: DC/DC; 1W; Uin: 11.5÷16VDC; Uout: -6kVDC; Iout: 167mA; THT


Manufacturer: XP POWER

Manufacturer part number:
C60N
TME Symbol:
C60N

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
11.5...16V DC
Output voltage
-6kV DC
Output current
0.167A
Mounting
THT
Manufacturer series
C
Body dimensions
53.3x28.2x12.7mm
Operating temperature
-10...60°C
Switching frequency
175kHz
Number of outputs
1
Dimensions
2.1"x1.11"
Gross weight31 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
C60N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 552.07 USDGross price for quantities from 1 pcs - 552.07 USD
Net price for quantities from 25 pcs - 451.28 USDGross price for quantities from 25 pcs - 451.28 USD