+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C63F3

Power breaker; Poles: 3; for DIN rail mounting; Inom: 630A; IP40

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C63F3
TME Symbol:
C63F3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Number of poles
3
Mounting
for DIN rail mounting
Current rating
630A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
36kA
Max. operating voltage
690V AC
Manufacturer series
NSX
Breaker features
without trip unit
Gross weight4.577 kg
Certificates
EAN code3606482002968
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C63F3
0 in TME stock
Net price for quantities from 1 pcs - 936.37 USDGross price for quantities from 1 pcs - 936.37 USD
Net price for quantities from 5 pcs - 877.85 USDGross price for quantities from 5 pcs - 877.85 USD
Net price for quantities from 10 pcs - 819.32 USDGross price for quantities from 10 pcs - 819.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.