+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C6D08065E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 650V; 8A; 37W; C6D

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C6D08065E
TME Symbol:
C6D08065E

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
1.6V
Max. forward impulse current
57A
Power dissipation
37W
Manufacturer series
C6D
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C6D08065E
0 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 75 pcs - 2.48 USDGross price for quantities from 75 pcs - 2.48 USD
Net price for quantities from 150 pcs - 1.95 USDGross price for quantities from 150 pcs - 1.95 USD
Net price for quantities from 525 pcs - 1.93 USDGross price for quantities from 525 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)