+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C6D50065D1

Diode: Schottky rectifying; SiC; THT; 650V; 50A; TO247-3; 151W; C6D

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C6D50065D1
TME Symbol:
C6D50065D1

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
650V
Load current
50A
Semiconductor structure
single diode
Case
TO247-3
Max. forward voltage
1.46V
Max. forward impulse current
268A
Power dissipation
151W
Manufacturer series
C6D
Gross weight5.6 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C6D50065D1
0 in TME stock
Net price for quantities from 30 pcs - 14.41 USDGross price for quantities from 30 pcs - 14.41 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.