+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C7002-SPJ

Aux adapter; Jack 3,5mm; Renault


Manufacturer: PER.PIC.

Manufacturer part number:
C7002-SPJ
TME Symbol:
C7002-SPJ

Specification

Manufacturer
PER.PIC.
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Renault
Application - car model
Renault 2007->
Gross weight39.64 g
EAN code8057968813250
See other products in this category: Aux Adapters PER.PIC.,
*
C7002-SPJ
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 3 pcs - 4.43 USDGross price for quantities from 3 pcs - 4.43 USD
Net price for quantities from 5 pcs - 3.87 USDGross price for quantities from 5 pcs - 3.87 USD