+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C7802-SPJ

Aux adapter; Jack 3,5mm; Smart


Manufacturer: PER.PIC.

Manufacturer part number:
C7802-SPJ
TME Symbol:
C7802-SPJ

Specification

Manufacturer
PER.PIC.
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Smart
Application - car model
Smart ForFour, Smart ForTwo
Gross weight42 g
EAN code8057968813342
See other products in this category: Aux Adapters PER.PIC.,
*
C7802-SPJ
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 3 pcs - 4.42 USDGross price for quantities from 3 pcs - 4.42 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD