+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C8002-SPJ

Aux adapter; Jack 3,5mm; Saab


Manufacturer: PER.PIC.

Manufacturer part number:
C8002-SPJ
TME Symbol:
C8002-SPJ

Specification

Manufacturer
PER.PIC.
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Saab
Application - car model
Saab 9-3 2006->, Saab 9-5 2006->
Gross weight58.9 g
EAN code8057968813434
See other products in this category: Aux Adapters PER.PIC.,
*
C8002-SPJ
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 3 pcs - 7.08 USDGross price for quantities from 3 pcs - 7.08 USD
Net price for quantities from 5 pcs - 6.30 USDGross price for quantities from 5 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD