+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F060-GQ

IC: microcontroller 8051; 2.7÷3.6VDC; TQFP100; -40÷85°C; Cmp: 3


Manufacturer: SILICON LABS

Manufacturer part number:
C8051F060-GQ
TME Symbol:
C8051F060-GQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TQFP100
Mounting
SMD
Number of inputs/outputs
59
Number of 16bit timers
5
Number of PWM channels
6
Memory
4.25kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of comparators
3
Number of 10bit A/D converters
1
Number of 12bit D/A converters
2
Number of 16bit A/D converters
2
Kind of core
8-bit
Interface
  • CAN
  • I2C
  • JTAG
  • SMBus
  • SPI
  • UART x2
Supply voltage
  • 2.7...3.6V DC
Integrated circuit features
  • ADC gain stage
  • watchdog
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F060-GQ
0 in TME stock
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.
Product for special order