+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F120-GQ

IC: microcontroller 8051; Interface: I2C,JTAG,SMBus,SPI,UART x2


Manufacturer: SILICON LABS

Manufacturer part number:
C8051F120-GQ
TME Symbol:
C8051F120-GQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TQFP100
Mounting
SMD
Number of inputs/outputs
64
Number of 16bit timers
5
Number of PWM channels
6
Memory
8kB FLASH 8.25kB SRAM
Operating temperature
-40...85°C
Number of comparators
2
Number of 8bit A/D converters
1
Number of 12bit A/D converters
1
Number of 12bit D/A converters
2
Kind of core
8-bit
Interface
  • I2C
  • JTAG
  • SMBus
  • SPI
  • UART x2
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • ADC gain stage
  • watchdog
Gross weight0.508 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F120-GQ
0 in TME stock
Net price for quantities from 1 pcs - 47.17 USDGross price for quantities from 1 pcs - 47.17 USD
Net price for quantities from 5 pcs - 43.94 USDGross price for quantities from 5 pcs - 43.94 USD
Net price for quantities from 10 pcs - 42.40 USDGross price for quantities from 10 pcs - 42.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.