+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F206-GQ

IC: microcontroller 8051; Interface: SPI,UART; 2.7÷3.6VDC; QFP48

Manufacturer: SILICON LABS

Manufacturer part number:
C8051F206-GQ
TME Symbol:
C8051F206-GQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
QFP48
Mounting
SMD
Number of inputs/outputs
32
Number of 16bit timers
3
Memory
1.28kB SRAM 8kB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Number of 12bit A/D converters
1
Kind of core
8-bit
Interface
  • SPI
  • UART
Supply voltage
  • 2.7...3.6V DC
Integrated circuit features
  • ADC gain stage
  • watchdog
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F206-GQ
0 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 5 pcs - 13.72 USDGross price for quantities from 5 pcs - 13.72 USD
Net price for quantities from 25 pcs - 12.72 USDGross price for quantities from 25 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.