+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F340-GQ

IC: microcontroller 8051; 2.7÷3.6VDC; TQFP48; -40÷85°C; Cmp: 2

Manufacturer: SILICON LABS

Manufacturer part number:
C8051F340-GQ
TME Symbol:
C8051F340-GQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TQFP48
Mounting
SMD
Number of inputs/outputs
40
Number of 16bit timers
4
Number of PWM channels
5
Memory
4.25kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Number of 10bit A/D converters
1
Kind of core
8-bit
Interface
  • EMIF
  • I2C
  • SMBus
  • SPI
  • UART x2
  • USB
Supply voltage
  • 2.7...3.6V DC
Integrated circuit features
  • ADC gain stage
  • watchdog
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F340-GQ
0 in TME stock
Net price for quantities from 1 pcs - 19.17 USDGross price for quantities from 1 pcs - 19.17 USD
Net price for quantities from 10 pcs - 17.33 USDGross price for quantities from 10 pcs - 17.33 USD
Net price for quantities from 25 pcs - 16.60 USDGross price for quantities from 25 pcs - 16.60 USD
Net price for quantities from 50 pcs - 15.90 USDGross price for quantities from 50 pcs - 15.90 USD
Net price for quantities from 100 pcs - 15.30 USDGross price for quantities from 100 pcs - 15.30 USD
Net price for quantities from 500 pcs - 14.22 USDGross price for quantities from 500 pcs - 14.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.