+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F360-C-GQ

IC: microcontroller 8051; Interface: EMIF,I2C,SMBus,SPI,UART

Manufacturer: SILICON LABS

Manufacturer part number:
C8051F360-C-GQ
TME Symbol:
C8051F360-C-GQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TQFP48
Mounting
SMD
Number of inputs/outputs
39
Number of 16bit timers
4
Number of PWM channels
6
Memory
1kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Integrated circuit features
watchdog
Number of comparators
2
Number of 10bit A/D converters
1
Number of 10bit D/A converters
1
Kind of core
8-bit
Interface
  • EMIF
  • I2C
  • SMBus
  • SPI
  • UART
Supply voltage
  • 3...3.6V DC
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F360-C-GQ
0 in TME stock
Net price for quantities from 1 pcs - 16.99 USDGross price for quantities from 1 pcs - 16.99 USD
Net price for quantities from 10 pcs - 14.12 USDGross price for quantities from 10 pcs - 14.12 USD
Net price for quantities from 25 pcs - 13.20 USDGross price for quantities from 25 pcs - 13.20 USD
Net price for quantities from 50 pcs - 12.61 USDGross price for quantities from 50 pcs - 12.61 USD
Net price for quantities from 100 pcs - 12.12 USDGross price for quantities from 100 pcs - 12.12 USD
Net price for quantities from 250 pcs - 11.58 USDGross price for quantities from 250 pcs - 11.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.