+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F382-GQ

IC: microcontroller 8051; 2.7÷5.25VDC; TQFP48; -40÷85°C; Cmp: 2

Manufacturer: SILICON LABS

Manufacturer part number:
C8051F382-GQ
TME Symbol:
C8051F382-GQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TQFP48
Mounting
SMD
Number of inputs/outputs
40
Number of 16bit timers
6
Number of PWM channels
5
Memory
2.25kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Integrated circuit features
watchdog
Number of comparators
2
Kind of core
8-bit
Interface
  • EMIF
  • I2C x2
  • SMBus x2
  • SPI
  • UART x2
  • USB
Supply voltage
  • 2.7...5.25V DC
Gross weight0.136 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F382-GQ
40 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs