+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F531-C-IT

IC: microcontroller 8051; Interface: SPI,UART; 2÷5.25VDC; TSSOP20


Manufacturer: SILICON LABS

Manufacturer part number:
C8051F531-C-IT
TME Symbol:
C8051F531-C-IT

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TSSOP20
Mounting
SMD
Number of inputs/outputs
16
Number of 16bit timers
3
Number of PWM channels
3
Memory
256B SRAM 8kB FLASH
Operating temperature
-40...125°C
Number of comparators
1
Number of 12bit A/D converters
1
Kind of core
8-bit
Interface
  • SPI
  • UART
Supply voltage
  • 2...5.25V DC
Integrated circuit features
  • ADC gain stage
  • watchdog
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F531-C-IT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD