+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F901-D-GU

IC: microcontroller 8051; Interface: I2C,SMBus,SPI x2,UART

Manufacturer: SILICON LABS

Manufacturer part number:
C8051F901-D-GU
TME Symbol:
C8051F901-D-GU

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
QSOP24
Mounting
SMD
Number of inputs/outputs
16
Number of 16bit timers
4
Memory
768B SRAM 8kB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Number of 10bit A/D converters
1
Number of capacitive channels
15
Kind of core
8-bit
Interface
  • I2C
  • SMBus
  • SPI x2
  • UART
Supply voltage
  • 0.9...3.6V DC
Integrated circuit features
  • programmable current source
  • watchdog
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F901-D-GU
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)