+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F964-B-GQ

IC: microcontroller 8051; Interface: I2C,SMBus,SPI x2,UART

Manufacturer: SILICON LABS

Manufacturer part number:
C8051F964-B-GQ
TME Symbol:
C8051F964-B-GQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TQFP80
Mounting
SMD
Number of inputs/outputs
57
Number of 16bit timers
4
Memory
8.25kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Number of 12bit A/D converters
1
Kind of core
8-bit
Interface
  • I2C
  • SMBus
  • SPI x2
  • UART
Supply voltage
  • 1.8...3.8V DC
Integrated circuit features
  • AES encryption
  • RTC
  • watchdog
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F964-B-GQ
0 in TME stock
Net price for quantities from 1 pcs - 17.69 USDGross price for quantities from 1 pcs - 17.69 USD
Net price for quantities from 10 pcs - 14.69 USDGross price for quantities from 10 pcs - 14.69 USD
Net price for quantities from 119 pcs - 12.50 USDGross price for quantities from 119 pcs - 12.50 USD
Net price for quantities from 357 pcs - 11.86 USDGross price for quantities from 357 pcs - 11.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.