+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051T600-GS

IC: microcontroller 8051; Interface: I2C,SMBus,UART; 1.8÷3.6VDC

Manufacturer: SILICON LABS

Manufacturer part number:
C8051T600-GS
TME Symbol:
C8051T600-GS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
SO14
Mounting
SMD
Number of inputs/outputs
8
Number of 16bit timers
3
Number of PWM channels
3
Memory
256B SRAM 8kB EEPROM
Operating temperature
-40...85°C
Integrated circuit features
watchdog
Number of comparators
1
Number of 10bit A/D converters
1
Kind of core
8-bit
Interface
  • I2C
  • SMBus
  • UART
Supply voltage
  • 1.8...3.6V DC
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051T600-GS
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)