+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C878BF34300AA4J

Capacitor: polypropylene; motors, run; 3uF; 470V; Ø30x48mm; ±5%


Manufacturer: KEMET

Manufacturer part number:
C878BF34300AA4J
TME Symbol:
C878BF34300AA4J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
3µF
Operating voltage
470V
Body dimensions
Ø30x48mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Manufacturer series
C87
Operating temperature
-25...85°C
Height
48mm
Diameter
30mm
Gross weight41.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C878BF34300AA4J
0 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 7.31 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
Net price for quantities from 17 pcs - 4.79 USDGross price for quantities from 17 pcs - 4.79 USD
Net price for quantities from 50 pcs - 4.16 USDGross price for quantities from 50 pcs - 4.16 USD
Net price for quantities from 90 pcs - 3.89 USDGross price for quantities from 90 pcs - 3.89 USD
Net price for quantities from 115 pcs - 3.78 USDGross price for quantities from 115 pcs - 3.78 USD
Net price for quantities from 460 pcs - 3.25 USDGross price for quantities from 460 pcs - 3.25 USD
Net price for quantities from 575 pcs - 3.20 USDGross price for quantities from 575 pcs - 3.20 USD
Net price for quantities from 1035 pcs - 3.08 USDGross price for quantities from 1035 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 115 pcs