+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C878BF34600SA0J

Capacitor: polypropylene; motors, run; 6uF; 450V; Ø25x56.5mm; ±5%


Manufacturer: KEMET

Manufacturer part number:
C878BF34600SA0J
TME Symbol:
C878BF34600SA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
6µF
Operating voltage
450V
Body dimensions
Ø25x56.5mm
Tolerance
±5%
Climate class
25/085/21
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Manufacturer series
C87
Operating temperature
-25...85°C
Height
56.5mm
Diameter
25mm
Gross weight33.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C878BF34600SA0J
0 in TME stock
Net price for quantities from 115 pcs - 3.66 USDGross price for quantities from 115 pcs - 3.66 USD
Net price for quantities from 230 pcs - 3.49 USDGross price for quantities from 230 pcs - 3.49 USD
Net price for quantities from 460 pcs - 3.32 USDGross price for quantities from 460 pcs - 3.32 USD
Net price for quantities from 575 pcs - 3.28 USDGross price for quantities from 575 pcs - 3.28 USD
Net price for quantities from 1035 pcs - 3.16 USDGross price for quantities from 1035 pcs - 3.16 USD
Net price for quantities from 2070 pcs - 3.04 USDGross price for quantities from 2070 pcs - 3.04 USD
Net price for quantities from 5750 pcs - 2.89 USDGross price for quantities from 5750 pcs - 2.89 USD
No. of pieces (Multiplicity: 115)
Minimum order quantity: 115.
Multiplicity: 115.