+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C878BF35160AA0J

Capacitor: polypropylene; motors, run; 16uF; 470V; Ø40x78mm; ±5%


Manufacturer: KEMET

Manufacturer part number:
C878BF35160AA0J
TME Symbol:
C878BF35160AA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
16µF
Operating voltage
470V
Body dimensions
Ø40x78mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Manufacturer series
C87
Operating temperature
-25...85°C
Height
78mm
Diameter
40mm
Gross weight102.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C878BF35160AA0J
0 in TME stock
Net price for quantities from 5 pcs - 13.46 USDGross price for quantities from 5 pcs - 13.46 USD
Net price for quantities from 10 pcs - 12.23 USDGross price for quantities from 10 pcs - 12.23 USD
Net price for quantities from 20 pcs - 11.01 USDGross price for quantities from 20 pcs - 11.01 USD
Net price for quantities from 50 pcs - 9.72 USDGross price for quantities from 50 pcs - 9.72 USD
Net price for quantities from 62 pcs - 9.51 USDGross price for quantities from 62 pcs - 9.51 USD
Net price for quantities from 100 pcs - 9.13 USDGross price for quantities from 100 pcs - 9.13 USD
Net price for quantities from 124 pcs - 8.98 USDGross price for quantities from 124 pcs - 8.98 USD
Net price for quantities from 186 pcs - 8.73 USDGross price for quantities from 186 pcs - 8.73 USD
Net price for quantities from 558 pcs - 8.25 USDGross price for quantities from 558 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.