+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C878BF35160SA0J

Capacitor: polypropylene; motors, run; 16uF; 450V; Ø25x56.5mm; ±5%


Manufacturer: KEMET

Manufacturer part number:
C878BF35160SA0J
TME Symbol:
C878BF35160SA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
16µF
Operating voltage
450V
Body dimensions
Ø25x56.5mm
Tolerance
±5%
Climate class
25/085/21
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Manufacturer series
C87
Operating temperature
-25...85°C
Height
56.5mm
Diameter
25mm
Gross weight33.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C878BF35160SA0J
0 in TME stock
Net price for quantities from 62 pcs - 5.77 USDGross price for quantities from 62 pcs - 5.77 USD
Net price for quantities from 124 pcs - 5.39 USDGross price for quantities from 124 pcs - 5.39 USD
Net price for quantities from 434 pcs - 4.74 USDGross price for quantities from 434 pcs - 4.74 USD
Net price for quantities from 558 pcs - 4.66 USDGross price for quantities from 558 pcs - 4.66 USD
Net price for quantities from 1054 pcs - 4.57 USDGross price for quantities from 1054 pcs - 4.57 USD
No. of pieces (Multiplicity: 62)
Minimum order quantity: 62.
Multiplicity: 62.