+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C878BF35200SA0J

Capacitor: polypropylene; motors, run; 20uF; 470V; Ø45x78mm; ±5%


Manufacturer: KEMET

Manufacturer part number:
C878BF35200SA0J
TME Symbol:
C878BF35200SA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
20µF
Operating voltage
470V
Body dimensions
Ø45x78mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Manufacturer series
C87
Operating temperature
-25...85°C
Height
78mm
Diameter
45mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C878BF35200SA0J
0 in TME stock
Net price for quantities from 50 pcs - 11.20 USDGross price for quantities from 50 pcs - 11.20 USD
Net price for quantities from 400 pcs - 10.51 USDGross price for quantities from 400 pcs - 10.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.