+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C9TS5MD5311AARX

Capacitor: polypropylene; three-phase; Q@50Hz: 5kVAR; 415VAC; 9A

Manufacturer: KEMET

Manufacturer part number:
C9TS5MD5311AARX
TME Symbol:
C9TS5MD5311AARX

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
5kVAR
Operating voltage
415V AC
Operating current
9A
Body dimensions
Ø75x160mm
Capacitance
31.1µF
Mounting
M12 screw
Tolerance
-5...15%
Service life
100000h
Leads
screw terminals
Diameter
75mm
Height
160mm
Manufacturer series
C9T
Operating temperature
-25...55°C
Gross weight842.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C9TS5MD5311AARX
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 83.65 USDGross price for quantities from 1 pcs - 83.65 USD
Net price for quantities from 5 pcs - 78.67 USDGross price for quantities from 5 pcs - 78.67 USD
Net price for quantities from 7 pcs - 77.04 USDGross price for quantities from 7 pcs - 77.04 USD
Net price for quantities from 12 pcs - 74.80 USDGross price for quantities from 12 pcs - 74.80 USD
Net price for quantities from 24 pcs - 72.18 USDGross price for quantities from 24 pcs - 72.18 USD
Net price for quantities from 60 pcs - 69.15 USDGross price for quantities from 60 pcs - 69.15 USD