+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C9TS6MD5411AARX

Capacitor: polypropylene; three-phase; Q@50Hz: 7.5kVAR; 440VAC

Manufacturer: KEMET

Manufacturer part number:
C9TS6MD5411AARX
TME Symbol:
C9TS6MD5411AARX

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
7.5kVAR
Operating voltage
440V AC
Operating current
13A
Body dimensions
Ø75x160mm
Capacitance
41.1µF
Mounting
M12 screw
Tolerance
-5...15%
Service life
100000h
Leads
screw terminals
Diameter
75mm
Height
160mm
Manufacturer series
C9T
Operating temperature
-25...55°C
Gross weight874 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C9TS6MD5411AARX
7 in TME stock
Net price for quantities from 1 pcs - 96.99 USDGross price for quantities from 1 pcs - 96.99 USD
Net price for quantities from 4 pcs - 83.76 USDGross price for quantities from 4 pcs - 83.76 USD
Net price for quantities from 12 pcs - 74.94 USDGross price for quantities from 12 pcs - 74.94 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts