+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C9TS6MD5830AARX

Capacitor: polypropylene; three-phase; Q@50Hz: 15kVAR; 440VAC; 26A

Manufacturer: KEMET

Manufacturer part number:
C9TS6MD5830AARX
TME Symbol:
C9TS6MD5830AARX

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
15kVAR
Operating voltage
440V AC
Operating current
26A
Body dimensions
Ø85x230mm
Capacitance
83µF
Mounting
M12 screw
Tolerance
-5...15%
Service life
100000h
Leads
screw terminals
Diameter
85mm
Height
230mm
Manufacturer series
C9T
Operating temperature
-25...55°C
Gross weight1.42 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C9TS6MD5830AARX
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 131.18 USDGross price for quantities from 1 pcs - 131.18 USD
Net price for quantities from 10 pcs - 120.01 USDGross price for quantities from 10 pcs - 120.01 USD
Net price for quantities from 18 pcs - 109.55 USDGross price for quantities from 18 pcs - 109.55 USD
Net price for quantities from 108 pcs - 96.51 USDGross price for quantities from 108 pcs - 96.51 USD
Packaging method by the manufacturer:
Cardboard = 1 pcs