+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 732

Tester: non-contact voltage detector; 195÷265VAC; IP40

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 732
TME Symbol:
CA-732

Specification

Manufacturer
CHAUVIN ARNOUX
Type of tester
non-contact voltage detector
Detected voltage range
195...265V AC
Additional functions
torch
IP rating
IP40
Conform to the norm
CAT III 1000V EN 61010
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • contactless voltage detector
  • ergonomic case ensuring comfortable and precise operation
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight132.66 g
EAN code3760171414019

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers CHAUVIN ARNOUX,
*
C.A 732
1 in TME stock
Net price for quantities from 1 pcs - 37.34 USDGross price for quantities from 1 pcs - 37.34 USD
No. of pieces (Multiplicity: 1)