+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 742

Tester: electrical; LEDs; VAC: 12V,24V,50V,127V,230V,400V,690V

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 742
TME Symbol:
CA-742

Specification

Manufacturer
CHAUVIN ARNOUX
Type of tester
electrical
Kind of display used
LEDs
AC voltage measuring range
12V/24V/50V/127V/230V/400V/690V
Bandwidth for AC voltage measurements
16.66...800Hz
DC voltage measuring range
12V/24V/50V/127V/230V/400V/750V
Continuity test
acoustic indication, optical indication, <100Ω
IP rating
IP65
Resistance to
fall from 2m height
Conform to the norm
CAT IV 600V EN 61010 IEC 61326-1
Body dimensions
163x64x40mm
Weight with battery
210g
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AutoTest function
  • hazardous voltage indicator (>50V AC or 120V DC)
  • low battery indicator
  • polarization indicator
  • single-pole voltage testing
Standard equipment
  • carrying strap
  • test lead
  • test probe x1
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight308.42 g
EAN code3760171419892

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers CHAUVIN ARNOUX,
*
C.A 742
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order