+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 773

Tester: electrical; LEDs,LCD; 50÷1000VAC; 40÷65Hz; IP65

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 773
TME Symbol:
CA-773

Specification

Manufacturer
CHAUVIN ARNOUX
Type of tester
electrical
Kind of display used
LCD, LEDs
Phase-to-phase voltage range for phase sequence indication
50...1000V AC
AC voltage measuring range
12V/24V/50V/127V/230V/400V/600V/1kV
Bandwidth for AC voltage measurements
40...65Hz
DC voltage measuring range
12V/24V/50V/127V/230V/400V/600V/1kV/1.4kV
Continuity test
acoustic indication, optical indication
Additional functions
torch
IP rating
IP65
Resistance to
fall from 2m height
Conform to the norm
CAT IV 1000V EN 61010 IEC 61326-1
Body dimensions
228x60x39mm
Weight with battery
350g
RCD test
30mA
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x2
Measuring instrument features
  • AutoTest function
  • low battery indicator
  • phase sequence indication
  • polarization indicator
  • single-pole voltage testing
Standard equipment
  • test probe x1
  • Velcro strap
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight548.6 g
EAN code3760171418246

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers CHAUVIN ARNOUX,
*
C.A 773
0 in TME stock
Net price for quantities from 1 pcs - 250.49 USDGross price for quantities from 1 pcs - 250.49 USD
Net price for quantities from 3 pcs - 232.60 USDGross price for quantities from 3 pcs - 232.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.