+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA-C19C-10CC-0018-BK

Cable; CEE 7/7 (E/F) plug,IEC C19 female; PVC; Len: 1.8m; black

Manufacturer: LANBERG

Manufacturer part number:
CA-C19C-10CC-0018-BK
TME Symbol:
CA-C19C10CC-0018BK

Specification

Manufacturer
LANBERG
Type of connection cable
mains
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Connection cable features
VDE standard
Connector variant
UNI-Schuko plug
Core diameter
1.5mm
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C19 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight285.2 g
Certificates
EAN code5901969409796

WATCH VIDEO

See other products in this category: Universal and Computer Power Cords LANBERG,
*
CA-C19C-10CC-0018-BK
43 in TME stock
Net price for quantities from 1 pcs - 8.01 USDGross price for quantities from 1 pcs - 8.01 USD
Net price for quantities from 5 pcs - 7.01 USDGross price for quantities from 5 pcs - 7.01 USD
Net price for quantities from 10 pcs - 6.35 USDGross price for quantities from 10 pcs - 6.35 USD
Net price for quantities from 20 pcs - 5.68 USDGross price for quantities from 20 pcs - 5.68 USD
Net price for quantities from 50 pcs - 5.01 USDGross price for quantities from 50 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)