+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTR8510

Meter: ratiometer for transformers; USB; 272x248x130mm

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
DTR8510
TME Symbol:
CA-DTR8510

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
ratiometer for transformers
Measuring range
transformation ratio: from 0.8000:1 to 8,000:1 (power and voltage transformers), transformation ratio: from 0.8000 to 1,000.0 (current transformers)
Measuring instruments application
for testing power, voltage and current transformers
Interface
USB
Conform to the norm
CAT IV 50V EN 61010
Dimensions
272x248x130mm
Power supply
  • rechargeable battery Ni-MH x1
Measuring instrument features
  • automatic calibration
  • autoranging
Gross weight8.4943 kg
EAN code3663653002219

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations CHAUVIN ARNOUX,
*
DTR8510
0 in TME stock
Net price for quantities from 1 pcs - 5 842.08 USDGross price for quantities from 1 pcs - 5 842.08 USD
Net price for quantities from 3 pcs - 5 452.62 USDGross price for quantities from 3 pcs - 5 452.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.