+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0161A02603012

Connector: circular; plug; PIN: 7; male; cables; eco|mate m; 6+PE


Manufacturer: AMPHENOL

Manufacturer part number:
CA0161A02603012
TME Symbol:
CA0161A02603012

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Number of pins
7
Kind of connector
male
Electrical mounting
cables
Manufacturer series
eco|mate m
IP rating
IP65, IP67
Locking system
external thread, threaded joint
Connector pinout layout
6+PE
Current rating
10A
Spatial orientation
straight
Wire insulation material
PUR
Cable length
3m
Gross weight478.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
CA0161A02603012
3 in TME stock
Net price for quantities from 1 pcs - 76.10 USDGross price for quantities from 1 pcs - 76.10 USD
Net price for quantities from 5 pcs - 71.40 USDGross price for quantities from 5 pcs - 71.40 USD
Net price for quantities from 10 pcs - 64.13 USDGross price for quantities from 10 pcs - 64.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts