+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0161B02603012

Connector: circular; plug; PIN: 7; female; cables; eco|mate m; 6+PE


Manufacturer: AMPHENOL

Manufacturer part number:
CA0161B02603012
TME Symbol:
CA0161B02603012

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Number of pins
7
Kind of connector
female
Electrical mounting
cables
Manufacturer series
eco|mate m
IP rating
IP65, IP67
Locking system
internal thread, threaded joint
Connector pinout layout
6+PE
Current rating
10A
Spatial orientation
straight
Wire insulation material
PUR
Cable length
3m
Gross weight479.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
CA0161B02603012
14 in TME stock
Net price for quantities from 1 pcs - 87.05 USDGross price for quantities from 1 pcs - 87.05 USD
Net price for quantities from 5 pcs - 81.67 USDGross price for quantities from 5 pcs - 81.67 USD
Net price for quantities from 10 pcs - 70.43 USDGross price for quantities from 10 pcs - 70.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.