+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA04-41SURKWA

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 4; red; 31÷87mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
CA04-41SURKWA
TME Symbol:
CA04-41SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
4
Colour
red
Luminosity
31...87mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
12.7mm
Dimensions
16x40.4mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight4.78 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
CA04-41SURKWA
671 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 3 pcs - 3.82 USDGross price for quantities from 3 pcs - 3.82 USD
Net price for quantities from 12 pcs - 3.46 USDGross price for quantities from 12 pcs - 3.46 USD
Net price for quantities from 36 pcs - 3.35 USDGross price for quantities from 36 pcs - 3.35 USD
Net price for quantities from 108 pcs - 3.23 USDGross price for quantities from 108 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcsBag = 240 pcs