+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA05P-5

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 0÷500VDC; Iout: 2mA; THT; CA


Manufacturer: XP POWER

Manufacturer part number:
CA05P-5
TME Symbol:
CA05P-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
0...500V DC
Output current
2mA
Mounting
THT
Manufacturer series
CA
Body dimensions
44.45x28.29x12.7mm
Operating temperature
-10...50°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight40 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
CA05P-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 372.64 USDGross price for quantities from 1 pcs - 372.64 USD
Net price for quantities from 5 pcs - 331.23 USDGross price for quantities from 5 pcs - 331.23 USD
Net price for quantities from 10 pcs - 293.97 USDGross price for quantities from 10 pcs - 293.97 USD