+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA10300

Cable; Jack 3.5mm 3pin plug,both sides; 3m; Plating: gold-plated

Manufacturer: LOGILINK

Manufacturer part number:
CA10300
TME Symbol:
CA10300

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Contact plating
gold-plated
Insulation colour
dark blue
Kind of core
Cu
Wire insulation material
PVC
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight82.38 g
Certificates
EAN code4052792034424
See other products in this category: Audio - Video Cables LOGILINK,
*
CA10300
10 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)