+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA10500

Cable; Jack 3.5mm 3pin plug,both sides; 5m; Plating: gold-plated

Manufacturer: LOGILINK

Manufacturer part number:
CA10500
TME Symbol:
CA10500

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Contact plating
gold-plated
Insulation colour
dark blue
Kind of core
Cu
Wire insulation material
PVC
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight126 g
Certificates
EAN code4052792034431
See other products in this category: Audio - Video Cables LOGILINK,
*
CA10500
11 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 3 pcs - 5.37 USDGross price for quantities from 3 pcs - 5.37 USD
Net price for quantities from 5 pcs - 4.70 USDGross price for quantities from 5 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)