+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1051

Cable; 3m; Jack 3.5mm 3pin plug,both sides; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1051
TME Symbol:
CA1051

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Cable length
3m
Version
stereo
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight60.6 g
Certificates
EAN code4052792008852
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1051
117 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Packaging method by the manufacturer:
Bag = 10 pcs