+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1054

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket; 3m; black

Manufacturer: LOGILINK

Manufacturer part number:
CA1054
TME Symbol:
CA1054

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket
Gross weight64.72 g
Certificates
EAN code4052792008883
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1054
3 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 3 pcs - 1.56 USDGross price for quantities from 3 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs