+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11183_BROOKE-W

Spotlight; round; metal; BXRA ES Rectangle,LED BRIDGELUX; 50°

Manufacturer: LEDIL

Manufacturer part number:
CA11183_BROOKE-W
TME Symbol:
CA11183

Specification

Manufacturer
LEDIL
Type of LED accessories
spotlight
Shape
round
Material
metal
Manufacturer series
BROOKE
Application - series/manufacturer
BXRA ES Rectangle, LED BRIDGELUX
Related items
C14370
Viewing angle
50°
Mounting
adhesive tape
Height
21.1mm
Diameter
45mm
Gross weight0.005 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11183_BROOKE-W
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 32 pcs - 3.13 USDGross price for quantities from 32 pcs - 3.13 USD
Net price for quantities from 96 pcs - 2.97 USDGross price for quantities from 96 pcs - 2.97 USD
Net price for quantities from 160 pcs - 2.73 USDGross price for quantities from 160 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.