+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11256_STRADA-DW

LED lens; rectangular; plexiglass PMMA; transparent; H: 9mm

Manufacturer: LEDIL

Manufacturer part number:
CA11256_STRADA-DW
TME Symbol:
CA11256

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
STRADA
Application - series/manufacturer
Double Dome (GM2BB), H35C0 (LEMWA33), LED CREE, LED LG, LED NICHIA, LED OSRAM, LED PHILIPS, LED SEOUL, LED SHARP, LUXEON A, LUXEON H50-2, LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON TX, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NVSxx19A, XP-E, XP-G, Z5
Mounting
adhesive tape
Height
9mm
Body dimensions
19.6x15.7mm
Gross weight0.96 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11256_STRADA-DW
113 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 120 pcs - 1.20 USDGross price for quantities from 120 pcs - 1.20 USD
Net price for quantities from 240 pcs - 1.05 USDGross price for quantities from 240 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts