+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11264_HEIDI-D

LED lens; round; transparent; 7÷12°; Mounting: adhesive tape

Manufacturer: LEDIL

Manufacturer part number:
CA11264_HEIDI-D
TME Symbol:
CA11264

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Colour
transparent
Manufacturer series
HEIDI
Application - series/manufacturer
Double Dome (GM2BB), LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LED SEOUL, LED SHARP, LUXEON Rebel, LUXEON T, OSLON Square EC, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NCSxx19B, NVSxx19A, NVSxx19B, XB-D, XP-E2, XP-E, XP-G2, XP-G, XT-E, Z5, Z5M1, Z5M2
Viewing angle
7...12°
Mounting
adhesive tape
Height
11.7mm
Diameter
21.6mm
Gross weight2.79 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11264_HEIDI-D
236 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 6 pcs - 1.81 USDGross price for quantities from 6 pcs - 1.81 USD
Net price for quantities from 24 pcs - 1.62 USDGross price for quantities from 24 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 204 pcs