+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11355_LAURA-M

LED lens; square; transparent; 15÷34°; Colour: black; H: 13.1mm


Manufacturer: LEDIL

Manufacturer part number:
CA11355_LAURA-M
TME Symbol:
CA11355

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
LAURA
Application - series/manufacturer
H35C1 (LEMWA33), LED CREE, LED LG, LED SEOUL
Related items
XP-E2, XP-E, XP-E-HEW, XP-G2, XP-G, XT-E, Z5
Viewing angle
15...34°
Body colour
black
Height
13.1mm
Body dimensions
21.6x21.6mm
Enclosure material
polycarbonate
Gross weight4.71 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11355_LAURA-M
102 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 180 pcs - 1.63 USDGross price for quantities from 180 pcs - 1.63 USD
Net price for quantities from 360 pcs - 1.41 USDGross price for quantities from 360 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 180 pcsBag = 360 pcs