+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | rectangular | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | STRADA | |
Application - series/manufacturer | Double Dome (GM2BB), H35B0 (LEMWA32), H35C0 (LEMWA33), LED CREE, LED LG, LED NICHIA, LED OSRAM, LED PHILIPS, LED SEOUL, LED SHARP, LUXEON A, LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON TX, LUXEON Z ES, OSLON Square PC, OSLON SSL 80, OSLON SSL 150 | |
Related items | NCSxx19A, NVSxx19A, XB-D, XP-E, XP-G, Z5, Z5M1, Z5M2 | |
Mounting | adhesive tape | |
Height | 8.75mm | |
Body dimensions | 19.8x15.5mm |