+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11929_LR2-RS

LED lens; round; plexiglass PMMA; transparent; 7÷16°; H: 14.8mm


Manufacturer: LEDIL

Manufacturer part number:
CA11929_LR2-RS
TME Symbol:
CA11929

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
LEILA
Application - series/manufacturer
LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LUXEON H50-2, LUXEON Rebel ES, LUXEON T, LUXEON TX, LUXEON Z ES, OSLON Square EC, XP-L HD, XQ-E HD
Related items
NVSxx19B, NVSxx19C
Viewing angle
7...16°
Mounting
adhesive tape
Body colour
white
Height
14.8mm
Diameter
22mm
Gross weight4.31 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11929_LR2-RS
312 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 112 pcs - 1.50 USDGross price for quantities from 112 pcs - 1.50 USD
Net price for quantities from 336 pcs - 1.41 USDGross price for quantities from 336 pcs - 1.41 USD
Net price for quantities from 560 pcs - 1.31 USDGross price for quantities from 560 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 112 pcs