+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA12079_HEIDI-W2

LED lens; round; transparent; 40÷48°; Mounting: adhesive tape


Manufacturer: LEDIL

Manufacturer part number:
CA12079_HEIDI-W2
TME Symbol:
CA12079

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Colour
transparent
Manufacturer series
HEIDI
Application - series/manufacturer
Double Dome (GM2BB), LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED SHARP, LUXEON Rebel, LUXEON T, LUXEON TX, OSLON Square EC, OSLON SSL 80, OSLON SSL 150
Related items
LH351Z, NCSxx19A, NCSxx19B, NVSxx19A, NVSxx19B, NVSxx19C, XB-D, XB-H, XP-E2, XP-E, XP-G2, XP-G, XP-L, Z5, Z5M1, Z5M2
Viewing angle
40...48°
Mounting
adhesive tape
Height
12mm
Diameter
21.6mm
Gross weight2.7 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA12079_HEIDI-W2
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 102 pcs - 1.62 USDGross price for quantities from 102 pcs - 1.62 USD
Net price for quantities from 204 pcs - 1.41 USDGross price for quantities from 204 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 204 pcs