+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA120/195-VA

Cable-adapter; -40÷85°C; coaxial; 50Ω


Manufacturer: MOBILEMARK

Manufacturer part number:
CA120/195-VA
TME Symbol:
CA120/195-VA

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
cable - adapter
Operating temperature
-40...85°C
Kind of cable
coaxial
Wave impedance
50Ω
Gross weight120 g
Certificates
See other products in this category: RF antennas MOBILEMARK,
*
CA120/195-VA
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.38 USDGross price for quantities from 1 pcs - 36.38 USD