+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA120/195-XC

Cable-adapter; 50Ω; 3.05m; Colour: black


Manufacturer: MOBILEMARK

Manufacturer part number:
CA120/195-XC
TME Symbol:
CA120/195-XC

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
cable - adapter
Impedance
50Ω
Cable length
3.05m
Insulation colour
black
Gross weight120 g
Certificates
See other products in this category: RF antennas MOBILEMARK,
*
CA120/195-XC
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.08 USDGross price for quantities from 1 pcs - 38.08 USD