+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA120/195-XX

Cable-adapter; 50Ω; 3.05m

Manufacturer: MOBILEMARK

Manufacturer part number:
CA120/195-XX
TME Symbol:
CA120/195-XX

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
cable - adapter
Impedance
50Ω
Cable length
3.05m
Gross weight120 g
Certificates
See other products in this category: RF antennas MOBILEMARK,
*
CA120/195-XX
1 in TME stock
Net price for quantities from 1 pcs - 45.85 USDGross price for quantities from 1 pcs - 45.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.