+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA12392_LXP2-W

LED lens; round; plexiglass PMMA; transparent; 36÷48°; H: 14.7mm


Manufacturer: LEDIL

Manufacturer part number:
CA12392_LXP2-W
TME Symbol:
CA12392

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
LEILA
Application - series/manufacturer
H35B0 (LEMWA32), H35C1 (LEMWA33), H35C0 (LEMWA33), LED CREE, LED LG, LED LUMILEDS, LED SEOUL, LUXEON Q, XP-L HI
Related items
XP-E2, XP-E, XP-G2, XP-G, XT-E, Z5, Z5M1, Z5M2, Z8Y22P
Viewing angle
36...48°
Mounting
adhesive tape
Body colour
black
Height
14.7mm
Diameter
22mm
Gross weight4.5 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA12392_LXP2-W
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 112 pcs - 1.49 USDGross price for quantities from 112 pcs - 1.49 USD
Net price for quantities from 336 pcs - 1.41 USDGross price for quantities from 336 pcs - 1.41 USD
Net price for quantities from 560 pcs - 1.30 USDGross price for quantities from 560 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.