+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA13477_STRADA-FT

LED lens; rectangular; plexiglass PMMA; H: 8.3mm


Manufacturer: LEDIL

Manufacturer part number:
CA13477_STRADA-FT
TME Symbol:
CA13477

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Manufacturer series
STRADA
Application - series/manufacturer
Fortimo FastFlex 2x8 DS G3, LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, OSCONIQ P 3737, OSLON Square PC
Related items
LH351Z, NVSW319B, XP-G2, XP-G3, XT-E
Mounting
adhesive tape, screw
Height
8.3mm
Body dimensions
20x16mm
Gross weight1.25 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA13477_STRADA-FT
34 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 240 pcs - 1.80 USDGross price for quantities from 240 pcs - 1.80 USD
Net price for quantities from 720 pcs - 1.69 USDGross price for quantities from 720 pcs - 1.69 USD
Net price for quantities from 1200 pcs - 1.57 USDGross price for quantities from 1200 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.